Technical Document
Specifications
Brand
ToshibaLogic Family
74VHCT
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
9.5 ns @ 50 pF
Dimensions
5 x 4.4 x 1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5mm
Height
1mm
Width
4.4mm
€ 13.00
€ 0.26 Each (In a Pack of 50) (Exc. Vat)
€ 16.12
€ 0.322 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 13.00
€ 0.26 Each (In a Pack of 50) (Exc. Vat)
€ 16.12
€ 0.322 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ToshibaLogic Family
74VHCT
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
9.5 ns @ 50 pF
Dimensions
5 x 4.4 x 1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5mm
Height
1mm
Width
4.4mm