E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Toshiba Dual Silicon N-Channel MOSFET, 300 mA, 60 V, 6-Pin US6 SSM6N7002KFU,LF(T

RS Stock No.: 236-3582Brand: ToshibaManufacturers Part No.: SSM6N7002KFU,LF(T
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Package Type

US6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

1.2e+006 Ω

Maximum Gate Threshold Voltage

2.1V

Number of Elements per Chip

2

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.00

€ 0.10 Each (In a Pack of 200) (Exc. Vat)

€ 24.80

€ 0.124 Each (In a Pack of 200) (inc. VAT)

Toshiba Dual Silicon N-Channel MOSFET, 300 mA, 60 V, 6-Pin US6 SSM6N7002KFU,LF(T
Select packaging type

€ 20.00

€ 0.10 Each (In a Pack of 200) (Exc. Vat)

€ 24.80

€ 0.124 Each (In a Pack of 200) (inc. VAT)

Toshiba Dual Silicon N-Channel MOSFET, 300 mA, 60 V, 6-Pin US6 SSM6N7002KFU,LF(T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
200 - 200€ 0.10€ 20.00
400 - 600€ 0.10€ 20.00
800 - 1000€ 0.10€ 20.00
1200 - 2800€ 0.10€ 20.00
3000+€ 0.10€ 20.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Package Type

US6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

1.2e+006 Ω

Maximum Gate Threshold Voltage

2.1V

Number of Elements per Chip

2

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more