Toshiba TransMemory 16 GB USB 3.0 USB Stick

RS Stock No.: 910-7396Brand: ToshibaManufacturers Part No.: THN-U301W0160E4
brand-logo
View all in USB Sticks

Technical Document

Specifications

Brand

Toshiba

Capacity

16 GB

Model

TransMemory

USB Specification

USB 3.0

Country of Origin

China

Product details

Toshiba TransMemory U301 USB 3.0 Flash Drive

Toshiba TransMemory U301 SuperSpeed USB 3.0 flash drive makes it simple to store media securely – with a design that is small, but significant on storage

The design of this USB 3.0 Flash Drive is taken from Toshiba's best-selling USB stick
Bus powered from USB port
Transfer videos, photos and music
Dimensions 51.4 mm (L) x 21.4 mm (W) x 8.4 mm (H) (Including Cap)
5 year warranty

You may be interested in
KIOXIA X 16 GB USB Stick
P.O.A.Each (Exc. Vat)

P.O.A.

Toshiba TransMemory 16 GB USB 3.0 USB Stick

P.O.A.

Toshiba TransMemory 16 GB USB 3.0 USB Stick

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
KIOXIA X 16 GB USB Stick
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Toshiba

Capacity

16 GB

Model

TransMemory

USB Specification

USB 3.0

Country of Origin

China

Product details

Toshiba TransMemory U301 USB 3.0 Flash Drive

Toshiba TransMemory U301 SuperSpeed USB 3.0 flash drive makes it simple to store media securely – with a design that is small, but significant on storage

The design of this USB 3.0 Flash Drive is taken from Toshiba's best-selling USB stick
Bus powered from USB port
Transfer videos, photos and music
Dimensions 51.4 mm (L) x 21.4 mm (W) x 8.4 mm (H) (Including Cap)
5 year warranty

You may be interested in
KIOXIA X 16 GB USB Stick
P.O.A.Each (Exc. Vat)