Toshiba, TLP350(TP5,F) DC Input IGBT Gate Drive, MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin PDIP

RS Stock No.: 760-3221Brand: ToshibaManufacturers Part No.: TLP350(TP5,F)
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

IGBT Gate Drive, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

15ns

Maximum Input Current

20 mA

Isolation Voltage

3750 V ac

Typical Fall Time

8ns

Series

TLP

Product details

Photocoupler, IGBT/MOSFET Gate-Drive, Toshiba

Optocouplers, Toshiba

Stock information temporarily unavailable.

€ 3.47

€ 3.47 Each (Exc. Vat)

€ 4.30

€ 4.30 Each (inc. VAT)

Toshiba, TLP350(TP5,F) DC Input IGBT Gate Drive, MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin PDIP
Select packaging type

€ 3.47

€ 3.47 Each (Exc. Vat)

€ 4.30

€ 4.30 Each (inc. VAT)

Toshiba, TLP350(TP5,F) DC Input IGBT Gate Drive, MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

IGBT Gate Drive, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

15ns

Maximum Input Current

20 mA

Isolation Voltage

3750 V ac

Typical Fall Time

8ns

Series

TLP

Product details

Photocoupler, IGBT/MOSFET Gate-Drive, Toshiba

Optocouplers, Toshiba