E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Toshiba, TLP3553A(TP1,F(O DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin DIP

RS Stock No.: 206-9770Brand: ToshibaManufacturers Part No.: TLP3553A(TP1,F(O
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Series

TLP

Stock information temporarily unavailable.

€ 14.60

€ 2.92 Each (In a Pack of 5) (Exc. Vat)

€ 18.10

€ 3.621 Each (In a Pack of 5) (inc. VAT)

Toshiba, TLP3553A(TP1,F(O DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin DIP
Select packaging type

€ 14.60

€ 2.92 Each (In a Pack of 5) (Exc. Vat)

€ 18.10

€ 3.621 Each (In a Pack of 5) (inc. VAT)

Toshiba, TLP3553A(TP1,F(O DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Series

TLP