E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TP-Link RE700X 1 Port Wifi Extender, IEEE 802.11 a/b/g/n

RS Stock No.: 275-3538Brand: TP-LinkManufacturers Part No.: RE700X
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

TP-Link

Model

RE700X

Wireless Technology

802.11 b/g/n

WiFi Standard

IEEE 802.11 a/b/g/n

Wireless Data Rate

574 Mbit/s, 2402 Mbit/s

WiFi Band

2.4 GHz, 5 GHz

Number of LAN Ports

1

Country of Origin

China

Stock information temporarily unavailable.

€ 183.53

€ 183.53 Each (Exc. Vat)

€ 227.58

€ 227.58 Each (inc. VAT)

TP-Link RE700X 1 Port Wifi Extender, IEEE 802.11 a/b/g/n

€ 183.53

€ 183.53 Each (Exc. Vat)

€ 227.58

€ 227.58 Each (inc. VAT)

TP-Link RE700X 1 Port Wifi Extender, IEEE 802.11 a/b/g/n
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Model

RE700X

Wireless Technology

802.11 b/g/n

WiFi Standard

IEEE 802.11 a/b/g/n

Wireless Data Rate

574 Mbit/s, 2402 Mbit/s

WiFi Band

2.4 GHz, 5 GHz

Number of LAN Ports

1

Country of Origin

China