Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TP-Link TL-MR6400 4G LTE

RS Stock No.: 255-8431Brand: TP-LinkManufacturers Part No.: TL-MR6400
brand-logo
View all in Routers

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

TL-MR6400

Wireless Connectivity

3G, 4G LTE

Wireless Data Rate

300Mbit/s

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Country of Origin

China

Stock information temporarily unavailable.

€ 192.27

€ 192.27 Each (Exc. Vat)

€ 238.41

€ 238.41 Each (inc. VAT)

TP-Link TL-MR6400 4G LTE

€ 192.27

€ 192.27 Each (Exc. Vat)

€ 238.41

€ 238.41 Each (inc. VAT)

TP-Link TL-MR6400 4G LTE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

TL-MR6400

Wireless Connectivity

3G, 4G LTE

Wireless Data Rate

300Mbit/s

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Country of Origin

China