E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TP-Link AC750 IEEE802.11b, IEEE802.11g, IEEE802.11n

RS Stock No.: 286-4650Brand: TP-LinkManufacturers Part No.: TL-WR902AC
brand-logo
View all in Routers

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

AC750

Wireless Connectivity

IEEE802.11b, IEEE802.11g, IEEE802.11n

WiFi Rating

Wi-Fi 5

Wireless Data Rate

433 and 300Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

WiFi Band

2.4GHz

Country of Origin

China

You may be interested in
TP-Link TL-WR902AC WiFi
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 82.25

€ 82.25 Each (Exc. Vat)

€ 101.99

€ 101.99 Each (inc. VAT)

TP-Link AC750 IEEE802.11b, IEEE802.11g, IEEE802.11n

€ 82.25

€ 82.25 Each (Exc. Vat)

€ 101.99

€ 101.99 Each (inc. VAT)

TP-Link AC750 IEEE802.11b, IEEE802.11g, IEEE802.11n
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TP-Link TL-WR902AC WiFi
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

AC750

Wireless Connectivity

IEEE802.11b, IEEE802.11g, IEEE802.11n

WiFi Rating

Wi-Fi 5

Wireless Data Rate

433 and 300Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

WiFi Band

2.4GHz

Country of Origin

China

You may be interested in
TP-Link TL-WR902AC WiFi
P.O.A.Each (Exc. Vat)