E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACO DC-DC Converter, 5V dc/ 400mA Output, 2W, Surface Mount, +60°C Max Temp -40°C Min Temp

RS Stock No.: 396-5483Brand: TracoManufacturers Part No.: TES 2-2411
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Traco

Output Voltage

5V dc

Power Rating

2W

Output Current

400mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

DIP 20

Isolation Voltage

1000V dc

Depth

9.7mm

Length

27.2mm

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TRACO DC-DC Converter, 5V dc/ 400mA Output, 2W, Surface Mount, +60°C Max Temp -40°C Min Temp

P.O.A.

TRACO DC-DC Converter, 5V dc/ 400mA Output, 2W, Surface Mount, +60°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Traco

Output Voltage

5V dc

Power Rating

2W

Output Current

400mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

DIP 20

Isolation Voltage

1000V dc

Depth

9.7mm

Length

27.2mm

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more