TRACOPOWER TBA 1 DC-DC Converter, 5V dc/ 200mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C Max Temp

RS Stock No.: 187-4372Brand: TRACOPOWERManufacturers Part No.: TBA 1-0311
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Length

11.68mm

Width

6mm

Depth

9.7mm

Series

TBA 1

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.40

€ 5.40 Each (Exc. Vat)

€ 6.70

€ 6.70 Each (inc. VAT)

TRACOPOWER TBA 1 DC-DC Converter, 5V dc/ 200mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C Max Temp

€ 5.40

€ 5.40 Each (Exc. Vat)

€ 6.70

€ 6.70 Each (inc. VAT)

TRACOPOWER TBA 1 DC-DC Converter, 5V dc/ 200mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 5.40
5 - 9€ 5.33
10 - 24€ 5.22
25 - 49€ 5.09
50+€ 4.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Length

11.68mm

Width

6mm

Depth

9.7mm

Series

TBA 1

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more