Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
1.6kV dc
Length
13.2mm
Width
9.1mm
Depth
9.9mm
Series
TDN 1WI
Load Regulation
0.01
Maximum Temperature
+90°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F
Efficiency
77%
Minimum Temperature
-40°C
€ 27.75
€ 27.75 Each (Exc. Vat)
€ 34.41
€ 34.41 Each (inc. VAT)
1
€ 27.75
€ 27.75 Each (Exc. Vat)
€ 34.41
€ 34.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 27.75 |
5 - 9 | € 27.33 |
10 - 24 | € 26.89 |
25 - 49 | € 26.16 |
50+ | € 25.35 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
1.6kV dc
Length
13.2mm
Width
9.1mm
Depth
9.9mm
Series
TDN 1WI
Load Regulation
0.01
Maximum Temperature
+90°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F
Efficiency
77%
Minimum Temperature
-40°C