TRACOPOWER TEN 3 DC-DC Converter, 5V dc/ 500mA Output, 36 → 72 V dc Input, 3W, Through Hole, +85°C Max Temp

RS Stock No.: 217-6799Brand: TRACOPOWERManufacturers Part No.: TEN 3-4811
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 72 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

32mm

Series

TEN 3

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series

The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.

Wide 2:1 input range
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h

Approvals

cUL/UL , IEC/EN , CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 25.66

€ 25.66 Each (Exc. Vat)

€ 31.82

€ 31.82 Each (inc. VAT)

TRACOPOWER TEN 3 DC-DC Converter, 5V dc/ 500mA Output, 36 → 72 V dc Input, 3W, Through Hole, +85°C Max Temp

€ 25.66

€ 25.66 Each (Exc. Vat)

€ 31.82

€ 31.82 Each (inc. VAT)

TRACOPOWER TEN 3 DC-DC Converter, 5V dc/ 500mA Output, 36 → 72 V dc Input, 3W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 25.66
5 - 9€ 25.27
10 - 24€ 24.85
25 - 49€ 24.17
50+€ 23.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 72 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

32mm

Series

TEN 3

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series

The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.

Wide 2:1 input range
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h

Approvals

cUL/UL , IEC/EN , CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more