TRACOPOWER TEN 30WIN DC-DC Converter, 12V dc/ 2.5A Output, 18 → 75 V dc Input, 30W, Through Hole, +75°C Max Temp

RS Stock No.: 445-078Brand: TRACOPOWERManufacturers Part No.: TEN 30-4812WIN
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Metal Case

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

25.4mm

Length

40.6mm

Series

TEN 30WIN

Minimum Temperature

-40°C

Efficiency

90%

Standards Met

CB Report, EN 55022, IEC/EN 62368-1

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series

30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case. These high power density regulated isolated DC-DC encapsulated converter modules are suitable for use in battery operated equipment and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x10.2mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

UL/cUL recognised

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 108.64

€ 108.64 Each (Exc. Vat)

€ 134.71

€ 134.71 Each (inc. VAT)

TRACOPOWER TEN 30WIN DC-DC Converter, 12V dc/ 2.5A Output, 18 → 75 V dc Input, 30W, Through Hole, +75°C Max Temp
Select packaging type

€ 108.64

€ 108.64 Each (Exc. Vat)

€ 134.71

€ 134.71 Each (inc. VAT)

TRACOPOWER TEN 30WIN DC-DC Converter, 12V dc/ 2.5A Output, 18 → 75 V dc Input, 30W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 108.64
5 - 9€ 107.00
10 - 24€ 105.27
25 - 49€ 102.30
50+€ 99.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Metal Case

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

25.4mm

Length

40.6mm

Series

TEN 30WIN

Minimum Temperature

-40°C

Efficiency

90%

Standards Met

CB Report, EN 55022, IEC/EN 62368-1

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series

30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case. These high power density regulated isolated DC-DC encapsulated converter modules are suitable for use in battery operated equipment and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x10.2mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

UL/cUL recognised

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more