E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER TEN 40WI DC-DC Converter, 12V dc/ 3.35A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp

RS Stock No.: 168-355Brand: TRACOPOWERManufacturers Part No.: TEN 40-2412WIDistrelec Article No.: 16951271
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

3.35A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Series

TEN 40WI

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WI Series

40W single/dual output regulated isolated DC-DC converters with a wide input voltage range and compact, low profile case. These isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of -40°C to 85°C. Typical applications for these isolated DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.

High power density in 51x51x10 mm metal package
Ultra-wide 4:1 input voltage range
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor
Remote On/Off Control
Under voltage lockout, over voltage, over temperature and short circuit protection
Adjustable output voltage ±10%
Shielded metal case with insulated baseplate

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60Vdc input voltage, SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 149.18

€ 149.18 Each (Exc. Vat)

€ 184.98

€ 184.98 Each (inc. VAT)

TRACOPOWER TEN 40WI DC-DC Converter, 12V dc/ 3.35A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp
Select packaging type

€ 149.18

€ 149.18 Each (Exc. Vat)

€ 184.98

€ 184.98 Each (inc. VAT)

TRACOPOWER TEN 40WI DC-DC Converter, 12V dc/ 3.35A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 149.18
5 - 9€ 146.91
10 - 24€ 144.56
25 - 49€ 140.46
50+€ 136.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

3.35A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Series

TEN 40WI

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WI Series

40W single/dual output regulated isolated DC-DC converters with a wide input voltage range and compact, low profile case. These isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of -40°C to 85°C. Typical applications for these isolated DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.

High power density in 51x51x10 mm metal package
Ultra-wide 4:1 input voltage range
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor
Remote On/Off Control
Under voltage lockout, over voltage, over temperature and short circuit protection
Adjustable output voltage ±10%
Shielded metal case with insulated baseplate

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60Vdc input voltage, SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more