TRACOPOWER TEN 40WIN DC-DC Converter, 5V dc/ 8A Output, 18 → 75 V dc Input, 40W, Through Hole, +75°C Max Temp

RS Stock No.: 781-3563Brand: TRACOPOWERManufacturers Part No.: TEN 40-4811WIN
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

40W

Input Voltage Nominal

48 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

11mm

Series

TEN 40WIN

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIN Serie

The Tracopower TEN 40WIN Series is a new range of isolated high performance DC/DC converters. Due to the very high efficiency of up to 90% these 40 W converters come with a very small footprint. The TEN 40WIN has an ultra wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is ad¬justable by external resistor. Remote On/Off and protection against overpower and over voltage are standard features of these converters.
Typical applications for the TEN 40WIN DC/DC converters are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited.

Ultra compact size
Ultra wide 4:1 input voltage range
Excellent efficiency up to 90%
Output voltage adjustable
Operating temperature range –40°C to +75°C
Protection against short circuit and over voltage
Remote On/Off control
I/O isolation voltage 1500 Vdc
3-year product warranty

Standards

UL/c UL 60950-1, IEC/ EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 114.75

€ 114.75 Each (Exc. Vat)

€ 142.29

€ 142.29 Each (inc. VAT)

TRACOPOWER TEN 40WIN DC-DC Converter, 5V dc/ 8A Output, 18 → 75 V dc Input, 40W, Through Hole, +75°C Max Temp

€ 114.75

€ 114.75 Each (Exc. Vat)

€ 142.29

€ 142.29 Each (inc. VAT)

TRACOPOWER TEN 40WIN DC-DC Converter, 5V dc/ 8A Output, 18 → 75 V dc Input, 40W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 114.75
5 - 9€ 113.03
10 - 24€ 111.17
25 - 49€ 108.01
50+€ 104.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

40W

Input Voltage Nominal

48 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

11mm

Series

TEN 40WIN

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIN Serie

The Tracopower TEN 40WIN Series is a new range of isolated high performance DC/DC converters. Due to the very high efficiency of up to 90% these 40 W converters come with a very small footprint. The TEN 40WIN has an ultra wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is ad¬justable by external resistor. Remote On/Off and protection against overpower and over voltage are standard features of these converters.
Typical applications for the TEN 40WIN DC/DC converters are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited.

Ultra compact size
Ultra wide 4:1 input voltage range
Excellent efficiency up to 90%
Output voltage adjustable
Operating temperature range –40°C to +75°C
Protection against short circuit and over voltage
Remote On/Off control
I/O isolation voltage 1500 Vdc
3-year product warranty

Standards

UL/c UL 60950-1, IEC/ EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more