Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
32mm
Depth
10mm
Width
20mm
Series
TEN 5WI
Load Regulation
±5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
79%
Standards Met
EN 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5WI Series
The Traco Power TEN 5WI series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +70°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 5WI series comes with built-in EMI input filter and complies with EN 55022 Class A and FCC level A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Ultra wide 4:1 input range
DIP-24 Package with standard pinout
Full SMD design
Extended operating temperature range –40°C to +85°C
High efficiency
Excellent load and line regulation
Indefinite short circuit protection
I/O isolation 1500VDC
Built-in Filter to meet EN 55022, Class A and FCC, level A
Lead-free design, fully RoHS compliant
Approvals
CSA File No. 226037
Standards
cUL/UL 60950-1 , IEC/EN 60950-1
€ 45.63
€ 45.63 Each (Exc. Vat)
€ 56.58
€ 56.58 Each (inc. VAT)
Standard
1
€ 45.63
€ 45.63 Each (Exc. Vat)
€ 56.58
€ 56.58 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 45.63 |
5 - 9 | € 44.95 |
10 - 24 | € 44.22 |
25 - 49 | € 42.97 |
50+ | € 41.66 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
32mm
Depth
10mm
Width
20mm
Series
TEN 5WI
Load Regulation
±5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
79%
Standards Met
EN 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5WI Series
The Traco Power TEN 5WI series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +70°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 5WI series comes with built-in EMI input filter and complies with EN 55022 Class A and FCC level A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Ultra wide 4:1 input range
DIP-24 Package with standard pinout
Full SMD design
Extended operating temperature range –40°C to +85°C
High efficiency
Excellent load and line regulation
Indefinite short circuit protection
I/O isolation 1500VDC
Built-in Filter to meet EN 55022, Class A and FCC, level A
Lead-free design, fully RoHS compliant
Approvals
CSA File No. 226037
Standards
cUL/UL 60950-1 , IEC/EN 60950-1