E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TEN6-2412 isolated DC-DC,12V 6W

RS Stock No.: 441-3927Brand: TRACOPOWERManufacturers Part No.: TEN 6-2412
View all in DC-DC Converters

Technical Document

Specifications

Brand

Traco

Output Voltage

12V dc

Power Rating

6W

Output Current

500mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1500V dc

Depth

10mm

Length

32mm

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TEN6-2412 isolated DC-DC,12V 6W

P.O.A.

TEN6-2412 isolated DC-DC,12V 6W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Traco

Output Voltage

12V dc

Power Rating

6W

Output Current

500mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1500V dc

Depth

10mm

Length

32mm

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China