TRACOPOWER TES 2H DC-DC Converter, ±12V dc/ ±83mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C Max

RS Stock No.: 166-5309Brand: TRACOPOWERManufacturers Part No.: TES 2-0522H
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±83mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

DIP 10

Isolation Voltage

1.5kV dc

Depth

8.6mm

Length

16.3mm

Series

TES 2H

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series

Small SMD package with standard footprint
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 171.78

€ 171.78 1 Tube of 10 (Exc. Vat)

€ 213.01

€ 213.01 1 Tube of 10 (inc. VAT)

TRACOPOWER TES 2H DC-DC Converter, ±12V dc/ ±83mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C Max

€ 171.78

€ 171.78 1 Tube of 10 (Exc. Vat)

€ 213.01

€ 213.01 1 Tube of 10 (inc. VAT)

TRACOPOWER TES 2H DC-DC Converter, ±12V dc/ ±83mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 171.78
5 - 9€ 169.20
10 - 24€ 166.46
25 - 49€ 161.76
50+€ 156.83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±83mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

DIP 10

Isolation Voltage

1.5kV dc

Depth

8.6mm

Length

16.3mm

Series

TES 2H

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series

Small SMD package with standard footprint
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more