Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
32.3mm
Depth
9.7mm
Series
TES 3WI
Load Regulation
±1%
Maximum Temperature
+71°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 3WI Series
3W SMD single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile SMD package and a wide 4:1 input voltage range. These high performance DC-DC converter modules have a high efficiency and allow an operating temperature range of up to -40°C to +71°C at full load.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Low profile SMD package, 33.4 x 18.8mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
€ 480.48
€ 480.48 1 Tube of 10 (Exc. Vat)
€ 595.80
€ 595.80 1 Tube of 10 (inc. VAT)
1
€ 480.48
€ 480.48 1 Tube of 10 (Exc. Vat)
€ 595.80
€ 595.80 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 480.48 |
5 - 9 | € 473.25 |
10 - 24 | € 465.55 |
25 - 49 | € 452.36 |
50+ | € 438.63 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
32.3mm
Depth
9.7mm
Series
TES 3WI
Load Regulation
±1%
Maximum Temperature
+71°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 3WI Series
3W SMD single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile SMD package and a wide 4:1 input voltage range. These high performance DC-DC converter modules have a high efficiency and allow an operating temperature range of up to -40°C to +71°C at full load.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Low profile SMD package, 33.4 x 18.8mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1