E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER THD 15 Isolated DC-DC Converter, 12V dc/ 1.25A Output, 18 → 36 V dc Input, 15W, Through Hole, +71°C

RS Stock No.: 513-9535Brand: TRACOPOWERManufacturers Part No.: THD 15-2412
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.25A

Mounting Type

Through Hole

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1500V dc

Length

25.4mm

Depth

10mm

Series

THD 15

Load Regulation

±0.5%

Maximum Temperature

+71°C

Minimum Temperature

-25°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TRACOPOWER THD 15 Isolated DC-DC Converter, 12V dc/ 1.25A Output, 18 → 36 V dc Input, 15W, Through Hole, +71°C
Select packaging type

P.O.A.

TRACOPOWER THD 15 Isolated DC-DC Converter, 12V dc/ 1.25A Output, 18 → 36 V dc Input, 15W, Through Hole, +71°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.25A

Mounting Type

Through Hole

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1500V dc

Length

25.4mm

Depth

10mm

Series

THD 15

Load Regulation

±0.5%

Maximum Temperature

+71°C

Minimum Temperature

-25°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more