TRACOPOWER THM 6WI DC-DC Converter, 3.3V dc/ 1.8A Output, 9 → 36 V dc Input, 6W, Through Hole, +88°C Max Temp

RS Stock No.: 797-2808Brand: TRACOPOWERManufacturers Part No.: THM 6-2410WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

1.8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

5kV ac

Length

31.8mm

Depth

10.2mm

Series

THM 6WI

Railway Approved

No

Load Regulation

0.002

Maximum Temperature

+88°C

Minimum Temperature

-40°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THM 6WI Serie

The Tracopower THM-6WI comes in a DIP-24 plastic package, with high efficiency of up to 88% and highest grade components the DC/DC converters can operate at a temperature range of -40 up to +88°C. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). This range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-6WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.

Ultra wide 4:1 input voltage
I/O isolation 5000 VACrms rated for 250 working voltage
2 x MOPP Medical safety
Low leakage current ˂2 μA
Very high efficiency up to 88%
Extended operating temperature range –40°C to 88°C at full load
Input filter to meet EN55022 class A
3-year product warranty

Approvals

UL online certification UL 60601-1

Standards

ANSI/AAMI ES 60601-1
2005/(R) 2012
IEC/EN 60601-1 3rd edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 77.66

€ 77.66 Each (Exc. Vat)

€ 96.30

€ 96.30 Each (inc. VAT)

TRACOPOWER THM 6WI DC-DC Converter, 3.3V dc/ 1.8A Output, 9 → 36 V dc Input, 6W, Through Hole, +88°C Max Temp

€ 77.66

€ 77.66 Each (Exc. Vat)

€ 96.30

€ 96.30 Each (inc. VAT)

TRACOPOWER THM 6WI DC-DC Converter, 3.3V dc/ 1.8A Output, 9 → 36 V dc Input, 6W, Through Hole, +88°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 77.66
5 - 9€ 76.48
10 - 24€ 75.25
25 - 49€ 73.14
50+€ 70.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

1.8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

5kV ac

Length

31.8mm

Depth

10.2mm

Series

THM 6WI

Railway Approved

No

Load Regulation

0.002

Maximum Temperature

+88°C

Minimum Temperature

-40°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THM 6WI Serie

The Tracopower THM-6WI comes in a DIP-24 plastic package, with high efficiency of up to 88% and highest grade components the DC/DC converters can operate at a temperature range of -40 up to +88°C. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). This range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-6WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.

Ultra wide 4:1 input voltage
I/O isolation 5000 VACrms rated for 250 working voltage
2 x MOPP Medical safety
Low leakage current ˂2 μA
Very high efficiency up to 88%
Extended operating temperature range –40°C to 88°C at full load
Input filter to meet EN55022 class A
3-year product warranty

Approvals

UL online certification UL 60601-1

Standards

ANSI/AAMI ES 60601-1
2005/(R) 2012
IEC/EN 60601-1 3rd edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more