TRACOPOWER THN 15WI DC-DC Converter, 15V dc/ 1A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp

RS Stock No.: 438-395Brand: TRACOPOWERManufacturers Part No.: THN 15-2413WIDistrelec Article No.: 16911113
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 20%

Package

1 x 1 x 0.4 in

Isolation Voltage

1.6kV dc

Depth

9.9mm

Length

25.4mm

Width

25.4mm

Series

THN 15WI

Load Regulation

0.2%

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Standards Met

IEC/EN 62368-1

Country of Origin

Taiwan, Province Of China

Product details

Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15WI Series

The Traco Power THN 15WI series is a range of 15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and wide input voltage range. These single output regulated isolated high performance DC-DC converter modules have a high efficiency allowing an operating temperature of up to - 40°c to +85°C with derating. Typical applications for the THN 15WI series of DC-DC converter modules include battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics.

High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 59.67

€ 59.67 Each (Exc. Vat)

€ 73.99

€ 73.99 Each (inc. VAT)

TRACOPOWER THN 15WI DC-DC Converter, 15V dc/ 1A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp

€ 59.67

€ 59.67 Each (Exc. Vat)

€ 73.99

€ 73.99 Each (inc. VAT)

TRACOPOWER THN 15WI DC-DC Converter, 15V dc/ 1A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 59.67
5 - 9€ 58.78
10 - 24€ 57.82
25 - 49€ 56.17
50+€ 54.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 20%

Package

1 x 1 x 0.4 in

Isolation Voltage

1.6kV dc

Depth

9.9mm

Length

25.4mm

Width

25.4mm

Series

THN 15WI

Load Regulation

0.2%

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Standards Met

IEC/EN 62368-1

Country of Origin

Taiwan, Province Of China

Product details

Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15WI Series

The Traco Power THN 15WI series is a range of 15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and wide input voltage range. These single output regulated isolated high performance DC-DC converter modules have a high efficiency allowing an operating temperature of up to - 40°c to +85°C with derating. Typical applications for the THN 15WI series of DC-DC converter modules include battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics.

High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more