TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115V ac ac Input, 24V dc dc Output, 24A Output

RS Stock No.: 199-1768Brand: TRACOPOWERManufacturers Part No.: TIS 600-124 UDS
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TIS

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

115 V ac, 230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

24A

Width

83mm

Depth

243mm

Height

177.3mm

Mounting Type

DIN Rail Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 1,256.99

€ 1,256.99 Each (Exc. Vat)

€ 1,558.67

€ 1,558.67 Each (inc. VAT)

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115V ac ac Input, 24V dc dc Output, 24A Output

€ 1,256.99

€ 1,256.99 Each (Exc. Vat)

€ 1,558.67

€ 1,558.67 Each (inc. VAT)

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115V ac ac Input, 24V dc dc Output, 24A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Series

TIS

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

115 V ac, 230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

24A

Width

83mm

Depth

243mm

Height

177.3mm

Mounting Type

DIN Rail Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in