TRACOPOWER TMDC 10 DC-DC Converter, 15V dc/ 666mA Output, 9 → 36 V dc Input, 10W, Chassis Mount, +80°C Max Temp

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
666mA
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Encapsulated
Isolation Voltage
3kV dc
Width
34mm
Depth
22mm
Length
79mm
Series
TMDC 10
Load Regulation
0.005
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+80°C
Country of Origin
Taiwan, Province Of China
€ 73.32
€ 73.32 Each (Exc. Vat)
€ 90.92
€ 90.92 Each (inc. VAT)
1
€ 73.32
€ 73.32 Each (Exc. Vat)
€ 90.92
€ 90.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 73.32 |
5 - 9 | € 72.23 |
10 - 24 | € 71.03 |
25 - 49 | € 69.02 |
50+ | € 66.93 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
666mA
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Encapsulated
Isolation Voltage
3kV dc
Width
34mm
Depth
22mm
Length
79mm
Series
TMDC 10
Load Regulation
0.005
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+80°C
Country of Origin
Taiwan, Province Of China