TRACOPOWER TMDC 40 DC-DC Converter, 5.1V dc/ 8A Output, 18 → 75 V dc Input, 40W, Chassis Mount, +85°C Max Temp

RS Stock No.: 843-1711Brand: TRACOPOWERManufacturers Part No.: TMDC 40-4811
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5.1V dc

Input Voltage Range

18 → 75 V dc

Power Rating

40W

Input Voltage Nominal

48 V dc

Output Current

8A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Package

Encapsulated

Isolation Voltage

2.5kV dc

Length

63.8mm

Depth

25.6mm

Width

112mm

Series

TMDC 40

Load Regulation

0.01

Maximum Temperature

+85°C

Standards Met

EN 60950-1

Minimum Temperature

-40°C

Efficiency

89%

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series

The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.

Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40°C to +65°C
I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
No minimum load required
Reverse input protection
Output voltage adjustable
Remote On/Off

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 60W - TMDC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 105.80

€ 105.80 Each (Exc. Vat)

€ 131.19

€ 131.19 Each (inc. VAT)

TRACOPOWER TMDC 40 DC-DC Converter, 5.1V dc/ 8A Output, 18 → 75 V dc Input, 40W, Chassis Mount, +85°C Max Temp

€ 105.80

€ 105.80 Each (Exc. Vat)

€ 131.19

€ 131.19 Each (inc. VAT)

TRACOPOWER TMDC 40 DC-DC Converter, 5.1V dc/ 8A Output, 18 → 75 V dc Input, 40W, Chassis Mount, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 105.80
5 - 9€ 104.20
10 - 24€ 102.51
25 - 49€ 99.61
50+€ 96.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5.1V dc

Input Voltage Range

18 → 75 V dc

Power Rating

40W

Input Voltage Nominal

48 V dc

Output Current

8A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Package

Encapsulated

Isolation Voltage

2.5kV dc

Length

63.8mm

Depth

25.6mm

Width

112mm

Series

TMDC 40

Load Regulation

0.01

Maximum Temperature

+85°C

Standards Met

EN 60950-1

Minimum Temperature

-40°C

Efficiency

89%

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series

The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.

Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40°C to +65°C
I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
No minimum load required
Reverse input protection
Output voltage adjustable
Remote On/Off

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 60W - TMDC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more