TRACOPOWER TMH DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp

RS Stock No.: 311-4708Brand: TRACOPOWERManufacturers Part No.: TMH 0505SDistrelec Article No.: 16964453
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10.2mm

Length

19.5mm

Series

TMH

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

2W Single/Dual Output, TMH series

The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance
at low cost.

SIP7 package
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.68

€ 9.68 Each (Exc. Vat)

€ 12.00

€ 12.00 Each (inc. VAT)

TRACOPOWER TMH DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp
Select packaging type

€ 9.68

€ 9.68 Each (Exc. Vat)

€ 12.00

€ 12.00 Each (inc. VAT)

TRACOPOWER TMH DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 9.68
5 - 9€ 9.55
10 - 24€ 9.37
25 - 49€ 9.14
50+€ 8.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10.2mm

Length

19.5mm

Series

TMH

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

2W Single/Dual Output, TMH series

The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance
at low cost.

SIP7 package
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more