Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
65mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10.2mm
Series
TMH
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
2W Single/Dual Output, TMH series
The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance
at low cost.
SIP7 package
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty
€ 111.90
€ 111.90 1 Tube of 10 (Exc. Vat)
€ 138.76
€ 138.76 1 Tube of 10 (inc. VAT)
1
€ 111.90
€ 111.90 1 Tube of 10 (Exc. Vat)
€ 138.76
€ 138.76 1 Tube of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 111.90 |
5 - 9 | € 110.23 |
10 - 24 | € 108.46 |
25 - 49 | € 105.38 |
50+ | € 102.17 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
65mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10.2mm
Series
TMH
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
2W Single/Dual Output, TMH series
The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance
at low cost.
SIP7 package
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty