TRACOPOWER Switching Power Supply, TML 40205C, ±5V dc, 4A, 40W, Dual Output, 100 → 375 V dc, 90 → 264 V

RS Stock No.: 706-6177Brand: TRACOPOWERManufacturers Part No.: TML 40205C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±5V dc

Output Current

4A

Power Rating

40W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

112mm

Width

63.7mm

Embedded

No

Depth

32.5mm

Efficiency

75 → 84%

Series

TML

Weight

325g

Maximum Temperature

+60°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Stock information temporarily unavailable.

€ 129.44

€ 129.44 Each (Exc. Vat)

€ 160.51

€ 160.51 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 40205C, ±5V dc, 4A, 40W, Dual Output, 100 → 375 V dc, 90 → 264 V

€ 129.44

€ 129.44 Each (Exc. Vat)

€ 160.51

€ 160.51 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 40205C, ±5V dc, 4A, 40W, Dual Output, 100 → 375 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 129.44
5 - 9€ 127.46
10 - 24€ 125.42
25 - 49€ 121.87
50+€ 118.17

Technical Document

Specifications

Output Voltage

±5V dc

Output Current

4A

Power Rating

40W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

112mm

Width

63.7mm

Embedded

No

Depth

32.5mm

Efficiency

75 → 84%

Series

TML

Weight

325g

Maximum Temperature

+60°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1