TRACOPOWER Switching Power Supply, TMLM 04225, 5 V dc, 12 V dc, 120mA, 3.6W, Dual Output, 90 → 264V ac Input

RS Stock No.: 706-6035Brand: TRACOPOWERManufacturers Part No.: TMLM 04225Distrelec Article No.: 30373479
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, 12 V dc

Output Current

120 mA, 250mA

Power Rating

3.6W

Number of Outputs

2

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.5mm

Width

27mm

Depth

17.1mm

Efficiency

75%

Series

TMLM

Minimum Temperature

-25°C

Weight

26g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series

The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The

AC/DC power modules for PCB mounting
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection

Approvals

UL/cUL, CB

Standards

UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 28.03

€ 28.03 Each (Exc. Vat)

€ 34.76

€ 34.76 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMLM 04225, 5 V dc, 12 V dc, 120mA, 3.6W, Dual Output, 90 → 264V ac Input

€ 28.03

€ 28.03 Each (Exc. Vat)

€ 34.76

€ 34.76 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMLM 04225, 5 V dc, 12 V dc, 120mA, 3.6W, Dual Output, 90 → 264V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 28.03
5 - 9€ 27.64
10 - 24€ 27.17
25 - 49€ 26.42
50+€ 25.61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5 V dc, 12 V dc

Output Current

120 mA, 250mA

Power Rating

3.6W

Number of Outputs

2

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.5mm

Width

27mm

Depth

17.1mm

Efficiency

75%

Series

TMLM

Minimum Temperature

-25°C

Weight

26g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series

The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The

AC/DC power modules for PCB mounting
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection

Approvals

UL/cUL, CB

Standards

UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more