Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
267mA
Power Rating
4W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Package Type
Encapsulated
Length
36.5mm
Width
27mm
Depth
17.1mm
Efficiency
76%
Minimum Temperature
-25°C
Weight
26g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
You may be interested in
TRACOPOWER Switching Power Supply, TMLM 04115, 15V dc, 267mA, 4W, 1 Output, 90 → 264V ac Input VoltageBrand: TRACOPOWER
€ 32.02Each (Exc. Vat)
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TMPM 04115, 15V dc, 267mA, 4W, 1 Output, 120 → 370 V dc, 85
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TMPM 04115, 15V dc, 267mA, 4W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TRACOPOWER Switching Power Supply, TMLM 04115, 15V dc, 267mA, 4W, 1 Output, 90 → 264V ac Input VoltageBrand: TRACOPOWER
€ 32.02Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
267mA
Power Rating
4W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Package Type
Encapsulated
Length
36.5mm
Width
27mm
Depth
17.1mm
Efficiency
76%
Minimum Temperature
-25°C
Weight
26g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
You may be interested in
TRACOPOWER Switching Power Supply, TMLM 04115, 15V dc, 267mA, 4W, 1 Output, 90 → 264V ac Input VoltageBrand: TRACOPOWER
€ 32.02Each (Exc. Vat)