TRACOPOWER TMR 2E DC-DC Converter, 3.3V dc/ 500mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp

RS Stock No.: 706-5108Brand: TRACOPOWERManufacturers Part No.: TMR 2-1210E
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 9

Isolation Voltage

1.5kV dc

Length

21.8mm

Depth

11.2mm

Series

TMR 2E

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series

Wide 2:1 input voltage range
Compact SIP-8 package
Temperature range -40 to +85°C
I/O isolation 1000Vdc
Remote On/Off control

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 16.91

€ 16.91 Each (Exc. Vat)

€ 20.97

€ 20.97 Each (inc. VAT)

TRACOPOWER TMR 2E DC-DC Converter, 3.3V dc/ 500mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp

€ 16.91

€ 16.91 Each (Exc. Vat)

€ 20.97

€ 20.97 Each (inc. VAT)

TRACOPOWER TMR 2E DC-DC Converter, 3.3V dc/ 500mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 9

Isolation Voltage

1.5kV dc

Length

21.8mm

Depth

11.2mm

Series

TMR 2E

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series

Wide 2:1 input voltage range
Compact SIP-8 package
Temperature range -40 to +85°C
I/O isolation 1000Vdc
Remote On/Off control

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more