TRACOPOWER TMR 3 WISM DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 75 V dc Input, 3W, PCB Mount, +85°C Max

RS Stock No.: 135-1482Brand: TRACOPOWERManufacturers Part No.: TMR 3-0522WISM
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

4.5 → 75 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

±125mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1.5kV dc

Width

14.9mm

Depth

8.7mm

Length

19mm

Series

TMR 3 WISM

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Standards Met

IEC/UL 60950-1

Product details

Traco SMD 3 Watt DC-DC Converters - TMR 3WISM Series

From TRACO POWER, a range of 3 W SMD DC-DC converters. The TMR 3 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board space is limited. Capable of operating up to 65°C environment temperature at full load or up to 80°C with a 50% load derating.

Features and Benefits

• I/O-isolation 1’500 V dc
• Ultra-wide 4:1 Input 4.5 V dc to 12 V dc, 9 V dc to 36 V dc and 18 V dc to 75 V dc
• -40°C to +80°C operating temperature range
• Fully regulated outputs
• Remote On/Off

Applications

• Communication equipment
• Instrumentation
• Industrial electronics

Traco SMD 2 and 3 Watt DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 342.99

€ 342.99 1 Tube of 10 (Exc. Vat)

€ 425.31

€ 425.31 1 Tube of 10 (inc. VAT)

TRACOPOWER TMR 3 WISM DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 75 V dc Input, 3W, PCB Mount, +85°C Max

€ 342.99

€ 342.99 1 Tube of 10 (Exc. Vat)

€ 425.31

€ 425.31 1 Tube of 10 (inc. VAT)

TRACOPOWER TMR 3 WISM DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 75 V dc Input, 3W, PCB Mount, +85°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 342.99
5 - 9€ 337.83
10 - 24€ 332.34
25 - 49€ 322.97
50+€ 313.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

4.5 → 75 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

±125mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1.5kV dc

Width

14.9mm

Depth

8.7mm

Length

19mm

Series

TMR 3 WISM

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Standards Met

IEC/UL 60950-1

Product details

Traco SMD 3 Watt DC-DC Converters - TMR 3WISM Series

From TRACO POWER, a range of 3 W SMD DC-DC converters. The TMR 3 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board space is limited. Capable of operating up to 65°C environment temperature at full load or up to 80°C with a 50% load derating.

Features and Benefits

• I/O-isolation 1’500 V dc
• Ultra-wide 4:1 Input 4.5 V dc to 12 V dc, 9 V dc to 36 V dc and 18 V dc to 75 V dc
• -40°C to +80°C operating temperature range
• Fully regulated outputs
• Remote On/Off

Applications

• Communication equipment
• Instrumentation
• Industrial electronics

Traco SMD 2 and 3 Watt DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more