TRACOPOWER TMR 3E DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp

RS Stock No.: 733-1617Brand: TRACOPOWERManufacturers Part No.: TMR 3-1222E
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.5kV dc

Length

21.8mm

Depth

11.2mm

Series

TMR 3E

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series

3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Compact SIP-8 package with 2 cm2 footprint
Wide 2:1 input voltage range
Remote On/Off control
Continuous short circuit protection
Wide 2:1 input voltage range
EMC compliance to EN55022 level A, FCC part 15 level A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 24.04

€ 24.04 Each (Exc. Vat)

€ 29.81

€ 29.81 Each (inc. VAT)

TRACOPOWER TMR 3E DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp

€ 24.04

€ 24.04 Each (Exc. Vat)

€ 29.81

€ 29.81 Each (inc. VAT)

TRACOPOWER TMR 3E DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 24.04
5 - 9€ 23.70
10 - 24€ 23.28
25 - 49€ 22.66
50+€ 21.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.5kV dc

Length

21.8mm

Depth

11.2mm

Series

TMR 3E

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series

3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Compact SIP-8 package with 2 cm2 footprint
Wide 2:1 input voltage range
Remote On/Off control
Continuous short circuit protection
Wide 2:1 input voltage range
EMC compliance to EN55022 level A, FCC part 15 level A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more