E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER TMR 9 WI DC-DC Converter, 9V dc/ 1A Output, 9 → 36 V dc Input, 9W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 873-2112PBrand: TRACOPOWERManufacturers Part No.: TMR 9-2419WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

9V dc

Input Voltage Range

9 → 36 V dc

Power Rating

9W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

SIP 8

Isolation Voltage

1.5kV dc

Width

9.6mm

Depth

11.2mm

Length

21.8mm

Series

TMR 9 WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Standards Met

cULus Listed, IEC/EN 60950-1, UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9WI Series

The Tracopower TMR-9WIN range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C without derating. The TMR-9WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Further features include remote On/Off control and continuous short circuit protection. Typical applications of these DC/DC converters are in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant

Approvals

UL, cULus

Standards

IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 291.30

€ 58.26 Each (Supplied in a Tube) (Exc. Vat)

€ 361.21

€ 72.24 Each (Supplied in a Tube) (inc. VAT)

TRACOPOWER TMR 9 WI DC-DC Converter, 9V dc/ 1A Output, 9 → 36 V dc Input, 9W, Through Hole, +85°C Max Temp -40°C
Select packaging type

€ 291.30

€ 58.26 Each (Supplied in a Tube) (Exc. Vat)

€ 361.21

€ 72.24 Each (Supplied in a Tube) (inc. VAT)

TRACOPOWER TMR 9 WI DC-DC Converter, 9V dc/ 1A Output, 9 → 36 V dc Input, 9W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 9€ 58.26
10 - 24€ 57.32
25 - 49€ 55.70
50+€ 54.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

9V dc

Input Voltage Range

9 → 36 V dc

Power Rating

9W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

SIP 8

Isolation Voltage

1.5kV dc

Width

9.6mm

Depth

11.2mm

Length

21.8mm

Series

TMR 9 WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Standards Met

cULus Listed, IEC/EN 60950-1, UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9WI Series

The Tracopower TMR-9WIN range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C without derating. The TMR-9WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Further features include remote On/Off control and continuous short circuit protection. Typical applications of these DC/DC converters are in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant

Approvals

UL, cULus

Standards

IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more