Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 06124, 24V dc, 250mA, 6W, 1 Output, 110 → 375 V dc, 85

RS Stock No.: 338-2620Brand: TRACOPOWERManufacturers Part No.: TMS 06124
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

250mA

Power Rating

6W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

50mm

Width

40mm

Depth

20mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

45g

Maximum Temperature

+60°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 06124, 24V dc, 250mA, 6W, 1 Output, 110 → 375 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 06124, 24V dc, 250mA, 6W, 1 Output, 110 → 375 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

250mA

Power Rating

6W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

50mm

Width

40mm

Depth

20mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

45g

Maximum Temperature

+60°C

Country of Origin

Japan