Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
900mA
Power Rating
10W
Number of Outputs
1
Input Voltage
110 → 375 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
75mm
Width
45mm
Depth
24mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
80g
Maximum Temperature
+60°C
Country of Origin
Japan
You may be interested in
TRACOPOWER Switching Power Supply, TMP 15112C, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 VBrand: TRACOPOWER
€ 89.89Each (Exc. Vat)
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 10112F, 12V dc, 900mA, 10W, 1 Output, 110 → 375 V dc, 85
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 10112F, 12V dc, 900mA, 10W, 1 Output, 110 → 375 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TRACOPOWER Switching Power Supply, TMP 15112C, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 VBrand: TRACOPOWER
€ 89.89Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
900mA
Power Rating
10W
Number of Outputs
1
Input Voltage
110 → 375 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
75mm
Width
45mm
Depth
24mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
80g
Maximum Temperature
+60°C
Country of Origin
Japan
You may be interested in
TRACOPOWER Switching Power Supply, TMP 15112C, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 VBrand: TRACOPOWER
€ 89.89Each (Exc. Vat)