Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
133mm
Width
55mm
Depth
25mm
Efficiency
78%
Maximum Temperature
+60°C
Weight
170g
Minimum Temperature
-10°C
You may be interested in
TRACOPOWER Switching Power Supply, TOP 60112, 12V dc, 5A, 60W, 1 Output, 110 → 370 V dc, 90 → 264 V acBrand: TRACOPOWER
€ 80.04Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 30-12S, 12V dc, 2.5A, 30W, 1 Output, 110 → 370 V dc, 85
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 30-12S, 12V dc, 2.5A, 30W, 1 Output, 110 → 370 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TRACOPOWER Switching Power Supply, TOP 60112, 12V dc, 5A, 60W, 1 Output, 110 → 370 V dc, 90 → 264 V acBrand: TRACOPOWER
€ 80.04Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
133mm
Width
55mm
Depth
25mm
Efficiency
78%
Maximum Temperature
+60°C
Weight
170g
Minimum Temperature
-10°C
You may be interested in
TRACOPOWER Switching Power Supply, TOP 60112, 12V dc, 5A, 60W, 1 Output, 110 → 370 V dc, 90 → 264 V acBrand: TRACOPOWER
€ 80.04Each (Exc. Vat)