Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
4.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
37mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
380g
Maximum Temperature
+60°C
You may be interested in
TRACOPOWER Switching Power Supply, TOP 100-112, 12V dc, 8.3A, 100W, 1 Output, 187 → 264 V ac, 90 → 132 VBrand: TRACOPOWER
€ 134.78Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 10024F, 24V dc, 4.5A, 100W, 1 Output, 85 → 264V ac
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 10024F, 24V dc, 4.5A, 100W, 1 Output, 85 → 264V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TRACOPOWER Switching Power Supply, TOP 100-112, 12V dc, 8.3A, 100W, 1 Output, 187 → 264 V ac, 90 → 132 VBrand: TRACOPOWER
€ 134.78Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
4.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
37mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
380g
Maximum Temperature
+60°C
You may be interested in
TRACOPOWER Switching Power Supply, TOP 100-112, 12V dc, 8.3A, 100W, 1 Output, 187 → 264 V ac, 90 → 132 VBrand: TRACOPOWER
€ 134.78Each (Exc. Vat)