TRACOPOWER TON 15WI Isolated DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max

RS Stock No.: 124-7578Brand: TRACOPOWERManufacturers Part No.: TON 15-2411WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

2250V dc

Depth

8.5mm

Length

23.88mm

Series

TON 15WI

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 15W Open Frame Single Output Regulated Isolated DC-DC Converter - TON15WI Series

15W open frame single output regulated isolated high performance DC-DC converters with compact design, wide input voltage range and built-in filters for output and input. Typical applications for these high performance DC-DC converters include distributed power systems, instrumentation and industrial electronics.

High power density, ultra-miniature 27.9x23.9x8.5mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
2.25kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-voltage, over-load and short circuit protection
Open frame
Industry standard pin-out

Approvals

UL/cUL recognied, File E188913

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Box of 10) (Exc. Vat)

TRACOPOWER TON 15WI Isolated DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max

P.O.A.

Each (In a Box of 10) (Exc. Vat)

TRACOPOWER TON 15WI Isolated DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

2250V dc

Depth

8.5mm

Length

23.88mm

Series

TON 15WI

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 15W Open Frame Single Output Regulated Isolated DC-DC Converter - TON15WI Series

15W open frame single output regulated isolated high performance DC-DC converters with compact design, wide input voltage range and built-in filters for output and input. Typical applications for these high performance DC-DC converters include distributed power systems, instrumentation and industrial electronics.

High power density, ultra-miniature 27.9x23.9x8.5mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
2.25kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-voltage, over-load and short circuit protection
Open frame
Industry standard pin-out

Approvals

UL/cUL recognied, File E188913

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more