Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
210mA
Power Rating
5W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Package Type
Encapsulated
Length
50.8mm
Width
50.8mm
Depth
20mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
100g
Maximum Temperature
+70°C
Country of Origin
Germany
Product details
Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B
Approvals
UL recognised
Standards
EN60950, UL1950, IEC950
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
210mA
Power Rating
5W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Package Type
Encapsulated
Length
50.8mm
Width
50.8mm
Depth
20mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
100g
Maximum Temperature
+70°C
Country of Origin
Germany
Product details
Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B
Approvals
UL recognised
Standards
EN60950, UL1950, IEC950
