Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
840mA
Power Rating
10W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Package Type
Encapsulated
Length
110mm
Width
50.8mm
Depth
23mm
Efficiency
55 → 85%
Weight
200g
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Country of Origin
Germany
You may be interested in
TRACOPOWER Switching Power Supply, TMP 15112C, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 VBrand: TRACOPOWER
€ 89.89Each (Exc. Vat)
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10112C, 12V dc, 840mA, 10W, 1 Output, 100 → 375 V dc, 85
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10112C, 12V dc, 840mA, 10W, 1 Output, 100 → 375 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TRACOPOWER Switching Power Supply, TMP 15112C, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 VBrand: TRACOPOWER
€ 89.89Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
840mA
Power Rating
10W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Package Type
Encapsulated
Length
110mm
Width
50.8mm
Depth
23mm
Efficiency
55 → 85%
Weight
200g
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Country of Origin
Germany
You may be interested in
TRACOPOWER Switching Power Supply, TMP 15112C, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 VBrand: TRACOPOWER
€ 89.89Each (Exc. Vat)