Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Output Current
300mA
Power Rating
10W
Number of Outputs
2
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Package Type
Encapsulated
Length
76mm
Width
50.8mm
Depth
22.7mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
150g
Maximum Temperature
+70°C
Country of Origin
Germany
You may be interested in
TRACOPOWER Switching Power Supply, TMP 15215C, ±15V dc, 500mA, 15W, Dual Output, 120 → 370 V dc, 85 → 264Brand: TRACOPOWER
€ 82.41Each (Exc. Vat)
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10215, ±15V dc, 300mA, 10W, Dual Output, 100 → 375 V dc,
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10215, ±15V dc, 300mA, 10W, Dual Output, 100 → 375 V dc,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TRACOPOWER Switching Power Supply, TMP 15215C, ±15V dc, 500mA, 15W, Dual Output, 120 → 370 V dc, 85 → 264Brand: TRACOPOWER
€ 82.41Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Output Current
300mA
Power Rating
10W
Number of Outputs
2
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Package Type
Encapsulated
Length
76mm
Width
50.8mm
Depth
22.7mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
150g
Maximum Temperature
+70°C
Country of Origin
Germany
You may be interested in
TRACOPOWER Switching Power Supply, TMP 15215C, ±15V dc, 500mA, 15W, Dual Output, 120 → 370 V dc, 85 → 264Brand: TRACOPOWER
€ 82.41Each (Exc. Vat)