Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5/±12V dc
Output Current
1.6 A, 150 mA
Power Rating
15W
Number of Outputs
3
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
110mm
Width
50.8mm
Depth
23mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
200g
Maximum Temperature
+70°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5/±12V dc
Output Current
1.6 A, 150 mA
Power Rating
15W
Number of Outputs
3
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
110mm
Width
50.8mm
Depth
23mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
200g
Maximum Temperature
+70°C
Country of Origin
Germany