Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1.3A
Power Rating
30W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Package Type
Encapsulated
Length
90mm
Width
65mm
Depth
33mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
340g
Maximum Temperature
+70°C
Country of Origin
Germany
You may be interested in
TRACOPOWER Switching Power Supply, TMP 30124C, 24V dc, 1.25A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 VBrand: TRACOPOWER
€ 126.98Each (Exc. Vat)
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TPM 30124, 24V dc, 1.3A, 30W, 1 Output, 100 → 375 V dc, 85
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TPM 30124, 24V dc, 1.3A, 30W, 1 Output, 100 → 375 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TRACOPOWER Switching Power Supply, TMP 30124C, 24V dc, 1.25A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 VBrand: TRACOPOWER
€ 126.98Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1.3A
Power Rating
30W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Package Type
Encapsulated
Length
90mm
Width
65mm
Depth
33mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
340g
Maximum Temperature
+70°C
Country of Origin
Germany
You may be interested in
TRACOPOWER Switching Power Supply, TMP 30124C, 24V dc, 1.25A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 VBrand: TRACOPOWER
€ 126.98Each (Exc. Vat)