TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.75A Output, 90W

RS Stock No.: 511-5337Brand: TRACOPOWERManufacturers Part No.: TSP 090-124Distrelec Article No.: 16900211
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TSP

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.75A

Dimensions

110 x 35 x 110mm

Depth

110mm

Height

110mm

Width

35mm

Ripple And Noise

200mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

Special Features

Overvoltage and Short Circuit Protection

MTBF

1800000h

Standards Met

CE

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Efficiency

87%

Load Regulation

±0.5%

Country of Origin

China

Product details

78 to 600W TSP Series

True Industrial Grade design
Rugged metal case for harsh industrial environments
Fits on to 35mm DIN Rail
Adjustable Output Voltage
Indefinite Short Circuit, Overvoltage and Overtemperature protection
Power Good signal
Remote On/Off
Shock and vibration proof

Approvals

UL 60950-1 recognised, UL 508 listed

Standards

IC/EN 60950-1, EN 50178, EN 60204, EN 61558-2-4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 183.53

€ 183.53 Each (Exc. Vat)

€ 227.58

€ 227.58 Each (inc. VAT)

TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.75A Output, 90W

€ 183.53

€ 183.53 Each (Exc. Vat)

€ 227.58

€ 227.58 Each (inc. VAT)

TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.75A Output, 90W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

TSP

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.75A

Dimensions

110 x 35 x 110mm

Depth

110mm

Height

110mm

Width

35mm

Ripple And Noise

200mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

Special Features

Overvoltage and Short Circuit Protection

MTBF

1800000h

Standards Met

CE

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Efficiency

87%

Load Regulation

±0.5%

Country of Origin

China

Product details

78 to 600W TSP Series

True Industrial Grade design
Rugged metal case for harsh industrial environments
Fits on to 35mm DIN Rail
Adjustable Output Voltage
Indefinite Short Circuit, Overvoltage and Overtemperature protection
Power Good signal
Remote On/Off
Shock and vibration proof

Approvals

UL 60950-1 recognised, UL 508 listed

Standards

IC/EN 60950-1, EN 50178, EN 60204, EN 61558-2-4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more