Technical Document
Specifications
Brand
TRACOPOWERType
Switch Mode
Output Current
12.5A
Power Rating
600W
Number of Outputs
1
Width
125mm
Depth
110mm
Minimum Temperature
-25°C
Efficiency
87%
Ripple And Noise
100mV Pk-Pk
MTBF
0.9 Millionh
Load Regulation
0.5%
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
TRACOPOWER TIB 480 DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 10A Output, 480WBrand: TRACOPOWER
€ 529.44Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Switch Mode DIN Rail Power Supply, 12.5A Output, 600W
1
P.O.A.
TRACOPOWER Switch Mode DIN Rail Power Supply, 12.5A Output, 600W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TRACOPOWER TIB 480 DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 10A Output, 480WBrand: TRACOPOWER
€ 529.44Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWERType
Switch Mode
Output Current
12.5A
Power Rating
600W
Number of Outputs
1
Width
125mm
Depth
110mm
Minimum Temperature
-25°C
Efficiency
87%
Ripple And Noise
100mV Pk-Pk
MTBF
0.9 Millionh
Load Regulation
0.5%
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
TRACOPOWER TIB 480 DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 10A Output, 480WBrand: TRACOPOWER
€ 529.44Each (Exc. Vat)