Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

TRACOPOWER Switching Power Supply, TXH 120-124, 24V dc, 5A, 120W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

RS Stock No.: 706-6303Brand: TRACOPOWERManufacturers Part No.: TXH 120-124Distrelec Article No.: 16994425
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

136mm

Width

82mm

Medical Approved

No

Depth

38mm

Series

TXH 120

Efficiency

93%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

382g

Distrelec Product Id

16994425

Country of Origin

Taiwan, Province Of China

Product details

120W to 480W, Universal Input, Single Output, TXH Series

The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty

Approvals

CB, UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Stock information temporarily unavailable.

€ 145.50

€ 145.50 Each (Exc. Vat)

€ 180.42

€ 180.42 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXH 120-124, 24V dc, 5A, 120W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

€ 145.50

€ 145.50 Each (Exc. Vat)

€ 180.42

€ 180.42 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXH 120-124, 24V dc, 5A, 120W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 145.50
5 - 9€ 143.31
10 - 24€ 141.01
25 - 49€ 136.99
50+€ 132.84

Technical Document

Specifications

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

136mm

Width

82mm

Medical Approved

No

Depth

38mm

Series

TXH 120

Efficiency

93%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

382g

Distrelec Product Id

16994425

Country of Origin

Taiwan, Province Of China

Product details

120W to 480W, Universal Input, Single Output, TXH Series

The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty

Approvals

CB, UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1