E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER Switching Power Supply, TXLN 018-105, 5V dc, 3A, 15W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 216-5858Brand: TRACOPOWERManufacturers Part No.: TXLN 018-105Distrelec Article No.: 30225005
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

62mm

Width

50.8mm

Depth

28mm

Efficiency

78%

Series

TXLN

Minimum Temperature

-20°C

Weight

130g

Maximum Temperature

'+70°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 39.52

€ 39.52 Each (Exc. Vat)

€ 49.00

€ 49.00 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXLN 018-105, 5V dc, 3A, 15W, 1 Output, 85 → 264V ac Input Voltage

€ 39.52

€ 39.52 Each (Exc. Vat)

€ 49.00

€ 49.00 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXLN 018-105, 5V dc, 3A, 15W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 39.52
5 - 9€ 38.92
10 - 24€ 38.29
25 - 49€ 37.20
50+€ 36.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

62mm

Width

50.8mm

Depth

28mm

Efficiency

78%

Series

TXLN

Minimum Temperature

-20°C

Weight

130g

Maximum Temperature

'+70°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more