TRACOPOWER Switching Power Supply, TXLN 110-124, 24V dc, 4.6A, 110W, 1 Output, 88 → 264V ac Input Voltage

RS Stock No.: 216-5895Brand: TRACOPOWERManufacturers Part No.: TXLN 110-124Distrelec Article No.: 30225045
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

4.6A

Power Rating

110W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

95mm

Depth

38mm

Efficiency

86%

Series

TXLN

Minimum Temperature

-20°C

Weight

550g

Maximum Temperature

+70°C

Distrelec Product Id

30225045

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 88.20

€ 88.20 Each (Exc. Vat)

€ 109.37

€ 109.37 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXLN 110-124, 24V dc, 4.6A, 110W, 1 Output, 88 → 264V ac Input Voltage

€ 88.20

€ 88.20 Each (Exc. Vat)

€ 109.37

€ 109.37 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXLN 110-124, 24V dc, 4.6A, 110W, 1 Output, 88 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 88.20
5 - 9€ 86.87
10 - 24€ 85.46
25 - 49€ 83.03
50+€ 80.50

Technical Document

Specifications

Output Voltage

24V dc

Output Current

4.6A

Power Rating

110W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

95mm

Depth

38mm

Efficiency

86%

Series

TXLN

Minimum Temperature

-20°C

Weight

550g

Maximum Temperature

+70°C

Distrelec Product Id

30225045

Country of Origin

Taiwan, Province Of China