E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER Switching Power Supply, TXLN 320-124, 24V dc, 13.4A, 320W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 216-5906Brand: TRACOPOWERManufacturers Part No.: TXLN 320-124
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

13.4A

Power Rating

320W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

222.2mm

Width

115mm

Depth

30mm

Efficiency

88%

Series

TXLN

Minimum Temperature

-30°C

Weight

850g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 181.10

€ 181.10 Each (Exc. Vat)

€ 224.56

€ 224.56 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXLN 320-124, 24V dc, 13.4A, 320W, 1 Output, 85 → 264V ac Input Voltage

€ 181.10

€ 181.10 Each (Exc. Vat)

€ 224.56

€ 224.56 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXLN 320-124, 24V dc, 13.4A, 320W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 181.10
5 - 9€ 178.39
10 - 24€ 175.46
25 - 49€ 170.50
50+€ 165.34

Technical Document

Specifications

Output Voltage

24V dc

Output Current

13.4A

Power Rating

320W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

222.2mm

Width

115mm

Depth

30mm

Efficiency

88%

Series

TXLN

Minimum Temperature

-30°C

Weight

850g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China